09400030901 | Harting
Adapter, size 3A, zinc die casting, PG13.5, straight, toggle locking, IP65/IP68, 09400030901
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter, 09400030901, HARTING
Open bottom adapter for assembly of bulkhead mounted position.
Technical specifications
Version | adapter | |
Shell size | 3A | |
Shell Material | zinc die casting | |
Cable Outlet | PG13.5, straight | |
Degree of protection (IP) | IP65/IP68 | |
Type of locking | toggle locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |