02519031301 | Harting
Male connector, type H3, 3 pole, pitch 5.08 mm, solder pin, angled, silver-plated, 02519031301
Male connector, 02519031301, Harting
The 02519031301 angled male connector is terminated using reflow soldering (THR) and wave soldering termination, made of Polyamide (PA) material in a black color. Number of contacts: 3.
Performance level | 1 | |
Connection | solder pin | |
Design | H3 | |
Contact type | pin | |
contact surface | silver-plated | |
Rated current | 15 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 5.08 mm |
Country of origin | RO |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |