09080007224 | Harting
Pin contact, 10 mm², AWG 8, crimp connection, silver-plated, 09080007224
PCB contact, 09080007224, Harting
PCB contact with pin, angled, copper alloy, silver plated.
Version | PCB contact | |
AWG cross-section | AWG 8 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 10 mm² |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |