39509040031 | Harting

Gender Changer SUB-D9, f-m

Order No.: 42P5063
EAN: 5713140155275
MPN:
39509040031
39 50 904 0031
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
15.4343 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.4343 €

Gender changer, 39509040031, Harting

Gender changer, D-Sub 1, 9 poles, female/male.

Technical specifications
Version gender changer
Design straight
Connector (exit) D-Sub plug, 9 pole
Connector D-Sub socket, 9 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Connector
Connector (exit)
Design
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Connector (exit)
Design
Version
Gender Changer SUB-D25, f-f
Order No.:
 42P5067
Manufacturer:
 Harting
Manufacturer SKU:
 39509040050
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 32.56 € *
1 pcs.
32.5584 €
D-Sub socket, 25 pole
D-Sub socket, 25 pole
straight
gender changer
Gender Changer SUB-D9, m-m
Order No.:
 42P5065
Manufacturer:
 Harting
Manufacturer SKU:
 39509040032
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 27.92 € *
1 pcs.
27.9174 €
D-Sub plug, 9 pole
D-Sub plug, 9 pole
straight
gender changer
Gender Changer SUB-D9, f-m
Order No.:
 42P5063
Manufacturer:
 Harting
Manufacturer SKU:
 39509040031
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 15.43 € *
1 pcs.
15.4343 €
D-Sub socket, 9 pole
D-Sub plug, 9 pole
straight
gender changer
Gender Changer SUB-D9, f-f
Order No.:
 42P5062
Manufacturer:
 Harting
Manufacturer SKU:
 39509040030
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 17.16 € *
1 pcs.
17.1598 €
D-Sub socket, 9 pole
D-Sub socket, 9 pole
straight
gender changer