09458451562 | Harting

2 port-outletgehäuse, black, for Push-Pull connector, 09458451562

Order No.: 42P5559
EAN: 5713140235816
MPN:
09458451562
09 45 845 1562
Series: HAN PushPull
Harting
default L
Image may differ
Unit Price (€ / pc.)
92.0227 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
92.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.0227 €

Outlet, 09458451562, Harting

Outlet, Wall mounting, 2-port outlet housing with protection caps, Cable diameter: 6 - 9 mm.

Technical specifications
Connection IDC connection
Colour black
Suitable for Push-Pull connector
Assembly wall mounting
Accessory Type 2 port-outletgehäuse
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Colour
Suitable for
Accessory Type
Assembly
Connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Suitable for
Accessory Type
Assembly
Connection