09662080001 | Harting

Strain relief clamp for D-Sub, 2 (DA), 15 pole, 09662080001

Order No.: 52F5445
EAN: 4099889818185
MPN:
09662080001
09 66 208 0001
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 140 pcs.
Leadtime: 6 Weeks **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3808 €

Strain relief bracket, 09662080001, HARTING

Strain relief bracket, suitable for male and female connectors, plastic.

Technical specifications
Suitable for D-Sub, 2 (DA), 15 pole
Accessory Type strain relief clamp
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Strain relief clamp for D-Sub, 3 (DB), 25 pole, 09663080001
Order No.:
 52F5450
Manufacturer:
 Harting
Manufacturer SKU:
 09663080001
Available: 50 pcs. Leadtime: 5 Weeks **
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
100 pcs.
0.2904 €
D-Sub, 3 (DB), 25 pole
strain relief clamp