1598DSGYPBK | Hammond
ABS device enclosure, (L x W x H) 180 x 206 x 64 mm, black (RAL 9005), IP54, 1598DSGYPBK
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Available in 7 Days: 39 pcs.
Leadtime: 1 Week **
Total Price:
14.11 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1134 €
10 pcs.
13.4113 €
50 pcs.
12.0785 €
100 pcs.
10.8647 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1598DSGYPBK, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 180 mm
Technical specifications
Width | 206 mm | |
Colour | black | |
Height | 64 mm | |
Length | 180 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |