1591ETRD | Hammond

Polycarbonate enclosure, (L x W x H) 191 x 110 x 61 mm, red, IP54, 1591ETRD

Order No.: 61H3060
EAN: 4099889536546
MPN:
1591ETRD
Series: 1591T
Hammond
default L
Image may differ
Unit Price (€ / pc.)
18.7663 € *
Available: 0 pcs.
Available in 7 Days: 83 pcs.
Leadtime: 1 Week **
Total Price:
18.77 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7663 €
10 pcs.
17.8143 €
50 pcs.
16.0293 €
100 pcs.
14.4466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multipurpose Enclosure, 1591ETRD, Hammond

Features

  • Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
  • Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
  • Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
  • Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
Width 110 mm
Colour red
Height 61 mm
Length 191 mm
Material polycarbonate
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 18 variations
*incl. VAT plus shipping costs