1590ZGRP161 | Hammond
Polyester enclosure, (L x W x H) 160 x 160 x 90 mm, light gray (RAL 7035), IP66, 1590ZGRP161
Unit Price (€ / pc.)
65.0811 € *
Available: 0 pcs.
Available in 7 Days: 17 pcs.
Leadtime: 1 Week **
Total Price:
65.08 € *
Price list
Quantity
Price per unit*
1 pcs.
65.0811 €
10 pcs.
61.8324 €
50 pcs.
55.6444 €
100 pcs.
50.0990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1590ZGRP161, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Width | 160 mm | |
Colour | light gray | |
Height | 90 mm | |
Length | 160 mm | |
Material | polyester | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |