1590SBK | Hammond
Aluminum die cast enclosure, (L x W x H) 110 x 81 x 44 mm, black (RAL 9005), IP54, 1590SBK
Unit Price (€ / pc.)
15.9341 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
15.93 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9341 €
10 pcs.
15.1487 €
50 pcs.
13.6255 €
100 pcs.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590SBK, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Width | 81 mm | |
Colour | black | |
Height | 44 mm | |
Length | 110 mm | |
Material | aluminum | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |