1555N2F17GY | Hammond
Polycarbonate enclosure, (L x W x H) 119 x 119 x 37 mm, light gray (RAL 7035), IP68, 1555N2F17GY
Unit Price (€ / pc.)
22.7885 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.79 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7885 €
10 pcs.
21.6461 €
50 pcs.
19.4922 €
100 pcs.
17.5525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures with flange, type Hammond 1555.
For harsh industrial environments, with PCB spacers; Degree of protection: IP 67. Color: gray.
Enclosures made of polycarbonate.
Suitable for outdoor applications.
Technical attributes (type, dimensions): 1555N2F17GY, 120 x 120 x 37 mm
Technical specifications
Width | 119 mm | |
Colour | light gray | |
Height | 37 mm | |
Length | 119 mm | |
Material | polycarbonate | |
RAL number | 7035 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |