1401A | Hammond
Steel enclosure, (L x W x H) 152 x 254 x 127 mm, gray (RAL 7032), IP32, 1401A
Unit Price (€ / pc.)
92.4154 € *
Available: 0 pcs.
Available in 7 Days: 27 pcs.
Leadtime: 1 Week **
Total Price:
92.42 € *
Price list
Quantity
Price per unit*
1 pcs.
92.4154 €
10 pcs.
87.7863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1401A, Hammond
Enclosure 254x152x127 mm, gray, Steel, IP32, 1401A
Features
- Heavy duty, 18 gauge steel top & bottom halves finished in beige powder coat.
- Easy to machine 0.064” thick aluminum panels, front finished in satin black and vented back finished in beige.
- Rear panel is vented top and bottom
Technical specifications
Width | 254 mm | |
Colour | gray | |
Height | 127 mm | |
Length | 152 mm | |
Material | steel | |
RAL number | 7032 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |