PCMDD19003BK1 | Hammond
2U Hinged Cable Management
Unit Price (€ / pc.)
80.1346 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
80.13 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1346 €
10 pcs.
76.1124 €
*incl. VAT plus shipping costs
**Subject to prior sale
2U Hinged Cable Management, PCMDD19003BK1, Hammond
2U Hinged Cable Management with Steel material and length of 483 mm
Technical specifications
Version | cable gland | |
Colour | black | |
Height | 88 mm | |
Length | 483 mm | |
Material | steel |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |