HP100SS | Hammond

Cover cap, stainless steel, Ø 48 mm, IP66, HP100SS

Order No.: 50H3342
EAN: 62398041087
MPN:
HP100SS
Hammond
default L
Image may differ
Unit Price (€ / pc.)
27.2867 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
27.29 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2867 €
10 pcs.
25.9182 €
50 pcs.
23.3240 €
100 pcs.
20.9916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hole plug, HP100SS, Hammond

Hole plug designed to seal unused push button holes, conduit openings and knock out holes against dust, oil and water.

Features

  • Oil resistant gasket
  • Dust resistant
  • Water-resistant
  • Threaded stud and plated wing nut
Technical specifications
Version cover cap, stainless steel, Ø 48 mm, IP66
diameter 48 mm
Degree of protection (IP) IP66
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Degree of protection (IP)
Cover cap, stainless steel, Ø 48 mm, IP66, HP100SS
Order No.:
 50H3342
Manufacturer:
 Hammond
Manufacturer SKU:
 HP100SS
Available: 0 pcs. Available in 7 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 27.29 € *
1 pcs.
27.2867 €
10 pcs.
25.9182 €
50 pcs.
23.3240 €
100 pcs.
20.9916 €
48 mm
cover cap, stainless steel, Ø 48 mm, IP66
IP66
Cover cap, stainless steel, Ø 31 mm, IP66, HP22SS
Order No.:
 50H3338
Manufacturer:
 Hammond
Manufacturer SKU:
 HP22SS
Available: 0 pcs. Available in 7 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 15.96 € *
1 pcs.
15.9579 €
10 pcs.
15.1725 €
50 pcs.
13.6374 €
100 pcs.
12.2689 €
31 mm
cover cap, stainless steel, Ø 31 mm, IP66
IP66
Cover cap, stainless steel, Ø 56 mm, IP66, HP125SS
Order No.:
 50H3343
Manufacturer:
 Hammond
Manufacturer SKU:
 HP125SS
Available: 0 pcs. Available in 7 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 31.40 € *
1 pcs.
31.4041 €
10 pcs.
29.8452 €
50 pcs.
26.8583 €
100 pcs.
24.1689 €
56 mm
cover cap, stainless steel, Ø 56 mm, IP66
IP66
Cover cap, stainless steel, Ø 35 mm, IP66, HP50SS
Order No.:
 50H3339
Manufacturer:
 Hammond
Manufacturer SKU:
 HP50SS
Available: 0 pcs. Available in 7 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 15.96 € *
1 pcs.
15.9579 €
10 pcs.
15.1725 €
50 pcs.
13.6374 €
100 pcs.
12.2689 €
35 mm
cover cap, stainless steel, Ø 35 mm, IP66
IP66
Cover cap, stainless steel, Ø 64 mm, IP66, HP150SS
Order No.:
 50H3344
Manufacturer:
 Hammond
Manufacturer SKU:
 HP150SS
Available: 0 pcs. Available in 7 Days: 12 pcs. Leadtime: 1 Week **
Total Price: 35.33 € *
1 pcs.
35.3311 €
10 pcs.
33.5580 €
50 pcs.
30.1903 €
100 pcs.
27.1796 €
64 mm
cover cap, stainless steel, Ø 64 mm, IP66
IP66
Cover cap, stainless steel, Ø 40 mm, IP66, HP75SS
Order No.:
 50H3340
Manufacturer:
 Hammond
Manufacturer SKU:
 HP75SS
Available: 0 pcs. Available in 7 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 20.38 € *
1 pcs.
20.3847 €
10 pcs.
19.3613 €
50 pcs.
17.4097 €
100 pcs.
15.6842 €
40 mm
cover cap, stainless steel, Ø 40 mm, IP66
IP66
Cover cap, stainless steel, Ø 76 mm, IP66, HP200SS
Order No.:
 50H3345
Manufacturer:
 Hammond
Manufacturer SKU:
 HP200SS
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 39.16 € *
1 pcs.
39.1629 €
10 pcs.
37.2113 €
50 pcs.
33.4866 €
100 pcs.
30.1308 €
76 mm
cover cap, stainless steel, Ø 76 mm, IP66
IP66
Cover cap, stainless steel, Ø 44 mm, IP66, HPBSS
Order No.:
 50H3341
Manufacturer:
 Hammond
Manufacturer SKU:
 HPBSS
Available: 0 pcs. Available in 7 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 22.43 € *
1 pcs.
22.4315 €
10 pcs.
21.3129 €
50 pcs.
19.1828 €
100 pcs.
17.2669 €
44 mm
cover cap, stainless steel, Ø 44 mm, IP66
IP66