572221419 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 1.87 mm², AWG 14, red, outer Ø 2.06 mm

Order No.: 91F6798
EAN: 4099891172831
MPN:
572221419
M-ZL 1419 ROT
Series: ETFE / M-ZL
Habia Cable
default L
Image may differ
Unit Price (€ / mtr.)
2.2134 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
2.2134 €

Stranded wire, 572221419, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Core insulation material ETFE
Outer diameter 2.06 mm
AWG cross-section AWG 14
Colour red
Halogen free Yes
Cable structure 19 x 0.361 mm
Cable material copper, tin-plated
Cable cross-section 1.87 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C to 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
Cable structure
AWG cross-section
Core insulation material
Temperature range (active)
Halogen free
Rated voltage
Cable material
Rated voltage U0
1 item in 120 variations
*incl. VAT plus shipping costs