DX12SC06TTB | GREATECS

DIP switche, 6 pole, straight, 25 mA/24 VDC, DX12SC06TTB

Order No.: 17G1746
EAN: 4099889202083
MPN:
DX12SC06TTB
Series: DX12
GREATECS
default L
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
155 pcs.
1.9873 €

DIP switch, DX12SC06TTB, GREATECS

Coding slide switch, machine-loadable, Color black, SMD, recessed actuator, top tape sealed, switching rated 24 VDC, switching current 0.25 mA.

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 6 pole
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Country of origin CN
Customs tariff number 85365019
Original Packaging Bar with 31 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
DIP switche, 4 pole, straight, 25 mA/24 VDC, DX12SC04TTB
Order No.:
 17G1744
Manufacturer:
 GREATECS
Manufacturer SKU:
 DX12SC04TTB
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.06 € *
225 pcs.
1.0591 €
4 pole
straight
25 mA/24 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top
DIP switche, 5 pole, straight, 25 mA/24 VDC, DX12SC05TTB
Order No.:
 17G1745
Manufacturer:
 GREATECS
Manufacturer SKU:
 DX12SC05TTB
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.13 € *
185 pcs.
1.1305 €
5 pole
straight
25 mA/24 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top
DIP switche, 8 pole, straight, 25 mA/24 VDC, DX12SC08TTB
Order No.:
 17G1748
Manufacturer:
 GREATECS
Manufacturer SKU:
 DX12SC08TTB
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.40 € *
120 pcs.
1.4042 €
8 pole
straight
25 mA/24 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top
DIP switche, 10 pole, straight, 25 mA/24 VDC, DX12SC10TTB
Order No.:
 17G1750
Manufacturer:
 GREATECS
Manufacturer SKU:
 DX12SC10TTB
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.71 € *
95 pcs.
1.7136 €
10 pole
straight
25 mA/24 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top
DIP switche, 6 pole, straight, 25 mA/24 VDC, DX12SC06TTB
Order No.:
 17G1746
Manufacturer:
 GREATECS
Manufacturer SKU:
 DX12SC06TTB
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.99 € *
155 pcs.
1.9873 €
6 pole
straight
25 mA/24 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top