DX10L10G | GREATECS

DIP switche, 10 pole, straight, 25 mA/24 VDC, DX10L10G

Order No.: 17G5540
EAN: 4099889203547
MPN:
DX10L10G
Series: DX10
GREATECS
default L
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 pcs.
1.1305 €

DIP switch, DX10L10G, GREATECS

Coding slide switch, 10 positions, Piano Type, THT, gold plated THT connection, Color blue, side operation, switching rated 24 VDC, switching current 0.25 mA.

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation lateral
contact surface gold-plated
Pin number 10 pole
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Country of origin CN
Customs tariff number 85365019
Original Packaging Bar with 18 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
DIP switche, 2 pole, straight, 25 mA/24 VDC, DX10L02G
Order No.:
 17G5532
Manufacturer:
 GREATECS
Manufacturer SKU:
 DX10L02G
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.69 € *
395 pcs.
0.6902 €
2 pole
straight
25 mA/24 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
lateral
DIP switche, 10 pole, straight, 25 mA/24 VDC, DX10L10G
Order No.:
 17G5540
Manufacturer:
 GREATECS
Manufacturer SKU:
 DX10L10G
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.13 € *
90 pcs.
1.1305 €
10 pole
straight
25 mA/24 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
lateral
DIP switche, 6 pole, straight, 25 mA/24 VDC, DX10L06G
Order No.:
 17G5536
Manufacturer:
 GREATECS
Manufacturer SKU:
 DX10L06G
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.87 € *
150 pcs.
0.8687 €
6 pole
straight
25 mA/24 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
lateral
DIP switche, 8 pole, straight, 25 mA/24 VDC, DX10L08G
Order No.:
 17G5538
Manufacturer:
 GREATECS
Manufacturer SKU:
 DX10L08G
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.31 € *
115 pcs.
1.3090 €
8 pole
straight
25 mA/24 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
lateral
DIP switche, 4 pole, straight, 25 mA/24 VDC, DX10L04G
Order No.:
 17G5534
Manufacturer:
 GREATECS
Manufacturer SKU:
 DX10L04G
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.80 € *
220 pcs.
0.7973 €
4 pole
straight
25 mA/24 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
lateral