MCABLE-1-2M-RED | Gossen Metrawatt
Measuring lead with (4 mm plug, straight) to (4 mm plug, straight), 3 m, red, CAT IV
Measuring cable, Z555A, Gossen Metrawatt
Measuring cable with banana plug 1.2 m/red for GEOHM PRO/XTRA
Connection (1) | 4 mm plug, straight | |
Connection (2) | 4 mm plug, straight | |
Rated Voltage | 1000 V | |
Touch safe | Yes | |
Colour | red | |
Cable length | 3 m | |
Rated category | CAT IV | |
Stackable | No |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |