Z592Y | Gossen Metrawatt
Clamp generator Z592Y, 1200 A (AC), opening 52 mm, CAT IV 300 V
Order No.: 21K5668
EAN: 4012932128581
MPN:
Z592Y
Z592Y
Unit Price (€ / pc.)
654.50 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Generator pliers, Z592Y, Gossen Metrawatt
Generator clamp for GEOHM PRO/XTRA, measuring range: 0.1 ... 1200 A AC, max. cable diameter: 52 mm, transformation ratio: 1000 A / 1 A, frequency range: 30 Hz ... 10 kHz, IP 40, measuring category: 300 V CAT IV
Technical specifications
Version | Clamp generator | |
TRMS possible | No | |
max. measured value (frequency) | 10 kHz | |
max. measured current value (AC) | 1200 A | |
min. Measured value (frequency) | 30 Hz | |
Surge voltage category | CAT IV 300 V | |
Pliers opening | 52 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |