METRACLIP 64 | Gossen Metrawatt
Milliampere current clamp METRACLIP 64, 10 A (DC), 10 A (AC), opening 30 mm, CAT II 600 V, CAT III 300 V
Unit Price (€ / pc.)
1,428.00 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Clamp meter, M311H, Gossen Metrawatt
The clamp milliamperemeter is ideally suited for measuring small direct and alternating currents from 1 mA.
Equipped with a current-saving circuit, data interface, overrange signaling and flexible current transducer, it can also be used under very unfavorable mechanical conditions.
Features
- Measuring ranges: - DC 100 mA / 1000 mA, - AC 100 mA / 1000 mA / 10 A
- With digital display
- Switching between DC and AC measurements
- Zero point adjustment for DC measurements
Technical specifications
Version | Milliampere current clamp | |
TRMS possible | No | |
max. measured value (frequency) | 60 Hz | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
min. Measured value (frequency) | 50 Hz | |
Surge voltage category | CAT II 600 V, CAT III 300 V | |
Pliers opening | 30 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |