45355 | Goobay

Mains adapter Europe > North America/Japan, 3-pole, white

Order No.: 05N9508
EAN: 4040849453557
MPN:
45355
Goobay
default L
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2717 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
1000 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power adapter, 45355, Goobay

Power adapter, safety socket, to connect CEE 7/4 devices to USA power sockets.

Technical specifications
Connection (1) 1 x plug type B
Connection (2) 1 x socket type E + F
Colour white
Country code Europe - North America/Japan
Nominal power 13 A/250 V
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Country code
Connection (2)
Connection (1)
Nominal power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Country code
Connection (2)
Connection (1)
Nominal power
Mains adapter Europe > North America/Japan, 3-pole, black
Order No.:
 05N9509
Manufacturer:
 Goobay
Manufacturer SKU:
 45354
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 6.01 € *
1 pcs.
6.0095 €
10 pcs.
5.2717 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
1000 pcs.
4.1531 €
black
Europe - North America/Japan
1 x socket type E + F
1 x plug type B
13 A/250 V
Mains adapter Europe > North America/Japan, 3-pole, white
Order No.:
 05N9508
Manufacturer:
 Goobay
Manufacturer SKU:
 45355
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 6.01 € *
1 pcs.
6.0095 €
10 pcs.
5.2717 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
1000 pcs.
4.1531 €
white
Europe - North America/Japan
1 x socket type E + F
1 x plug type B
13 A/250 V