31930 | Goobay

HDMI cable, 1 plug/1 Mini plug, 19-pole, 1,0 m, with Ethernet

Order No.: 87F1560
EAN: 4040849319303
MPN:
31930
Goobay
default L
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
5.9381 €
100 pcs.
5.2003 €
250 pcs.
4.9980 €
1000 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI High-Speed cables, with Ethernet, type ..G-MINI.

19-pole male HDMI to 19-pole male Mini HDMI, gold-plated contacts, compatible with Full HD (1080p+), HDCP compliant.

Technical attributes (type, length): 100 G-MINI, 1.0 m

Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) mini HDMI plug type C (straight)
Colour black
Cable type HDMI high speed with ethernet
Cable length 1 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
HDMI cable, 1 plug/1 Mini plug, 19-pole, 1,5 m, with Ethernet
Order No.:
 87F1562
Manufacturer:
 Goobay
Manufacturer SKU:
 31931
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 7.40 € *
1 pcs.
7.4018 €
10 pcs.
6.5093 €
100 pcs.
5.7239 €
250 pcs.
5.4859 €
1000 pcs.
5.1408 €
1.5 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable, 1 plug/1 Mini plug, 19-pole, 1,0 m, with Ethernet
Order No.:
 87F1560
Manufacturer:
 Goobay
Manufacturer SKU:
 31930
Available: 23 pcs. Leadtime: On Request **
Total Price: 6.72 € *
1 pcs.
6.7235 €
10 pcs.
5.9381 €
100 pcs.
5.2003 €
250 pcs.
4.9980 €
1000 pcs.
4.6767 €
1 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable, 1 plug/1 Mini plug, 19-pole, 3,0 m, with Ethernet
Order No.:
 87F1566
Manufacturer:
 Goobay
Manufacturer SKU:
 31933
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 9.16 € *
1 pcs.
9.1630 €
10 pcs.
8.4728 €
50 pcs.
7.7826 €
100 pcs.
7.3304 €
3 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable, 1 plug/1 Mini plug, 19-pole, 2,0 m, with Ethernet
Order No.:
 87F1564
Manufacturer:
 Goobay
Manufacturer SKU:
 31932
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 8.39 € *
1 pcs.
8.3895 €
10 pcs.
7.7469 €
50 pcs.
7.1281 €
100 pcs.
6.6997 €
2 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable, 1 plug/1 Mini plug, 19-pole, 5,0 m, with Ethernet
Order No.:
 87F1568
Manufacturer:
 Goobay
Manufacturer SKU:
 31934
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 11.86 € *
1 pcs.
11.8643 €
10 pcs.
10.9599 €
50 pcs.
10.0793 €
100 pcs.
9.4843 €
5 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet