LFB47204030036 | FTcap
Electrolytic capacitor, 4700 µF, 40 V (DC), -10/+30 %, can, Ø 30 mm
Unit Price (€ / pc.)
9.5438 € *
Available: 262 pcs.
Leadtime: 12 Weeks **
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
10 pcs.
8.4014 €
50 pcs.
7.8302 €
150 pcs.
7.4732 €
500 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP LFB.
Polarized, with threaded mounting studs and solder lug terminals
Rated voltage 40 VDC.
Technical specifications
Connection | soldering lug | |
Version | polar | |
Design | can | |
diameter | 30 mm | |
Capacity | 4700 µF | |
Length | 36 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 40 V | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |