GMA33235065100 | FTcap
Electrolytic capacitor, 3300 µF, 350 V (DC), -10/+30 %, can, Ø 65 mm
Unit Price (€ / pc.)
76.7907 € *
Available: 38 pcs.
Leadtime: 12 Weeks **
Total Price:
76.79 € *
Price list
Quantity
Price per unit*
1 pcs.
76.7907 €
5 pcs.
72.1854 €
15 pcs.
69.4246 €
50 pcs.
66.3425 €
150 pcs.
63.5817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMA.
Rated voltage 350 VDC.
Technical specifications
Connection | thread | |
Version | polar | |
Design | can | |
diameter | 65 mm | |
ESR (Equivalent Series Resistance) | 39 mΩ | |
Capacity | 3300 µF | |
Length | 100 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 350 V | |
Ripple current | 5.8 A | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |