GHB10306350080 | FTcap
Electrolytic capacitor, 10000 µF, 63 V (DC), -10/+30 %, Ø 50 mm
Version | polar | |
diameter | 50 mm | |
Capacity | 10000 µF | |
Length | 80 mm | |
max. operating temperature | 105 °C | |
Rated voltage (DC) | 63 V | |
Tolerance | -10/+30 % |
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |