AH10204012030 | FTcap
Electrolytic capacitor, 1000 µF, 40 V (DC), ±20 %, axial, Ø 12 mm
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.2376 €
5000 pcs.
1.2019 €
10000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1025785, FTcap
The 1025785electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High ripple current
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Telecommunications
Technical specifications
Version | polar | |
Design | axial | |
diameter | 12 mm | |
ESR (Equivalent Series Resistance) | 382 mΩ | |
Capacity | 1000 µF | |
Length | 30 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 40 V | |
Ripple current | 0.5 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |