K-AGT093 | Frolyt
Electrolytic capacitor, 390 µF, 63 V (DC), -20/+20 %, axial, Ø 14 mm
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
50 pcs.
1.7612 €
150 pcs.
1.5351 €
300 pcs.
1.3447 €
600 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolytic capacitor, K-AGT093, Frolyt
Aluminum electrolytic capacitor, Low voltage, Axial, Pulse proof, Polarized, Endurance at least 2.500h at +150°C.
Technical specifications
Version | polar | |
Design | axial | |
diameter | 14 mm | |
ESR (Equivalent Series Resistance) | 0.41 Ω | |
Capacity | 390 µF | |
Length | 30.5 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 63 V | |
Ripple current | 555 mA | |
Tolerance | -20/+20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 600 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |