TP38 | Fluke
Test probes kit, socket 4 mm, 1 kV, black/red, TP38
Measuring tip, 1541636, Fluke
TP38 Extremely narrow test probes (insulated)
Features
- A pair of (red, black) slim gauge tips for measuring closely spaced leads or recessed connections
- Hard stainless steel measuring tips
- Insulated measuring tip
- CAT IV 600 V, CAT III 1000 V, rated current 10 A.
- 1 year warranty
Connection | socket 4 mm | |
Colour | black/red | |
Material Insulation | PVC | |
Contact material | stainless steel | |
Rated voltage | 1 kV |
Country of origin | US |
Customs tariff number | 90309000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |