1664 ITDK-PTI120 | Fluke

INSTALLATION TESTER FLUKE 1664 ITDK-PTi120 KIT

Order No.: 27K3040
EAN: 195112012536
MPN:
1664 ITDK-PTI120
5244859
Series: Fluke 1660
Fluke
default L
Image may differ
Unit Price (€ / pc.)
2,606.10 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,606.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,606.10 €

Installation tester, 1664 ITDK-PTI120, FLUKE

Fluke 1664 FC Multifunction Installation Tester can be used to troubleshoot electrical systems. It is the most sophisticated model in Fluke's 1660 series of Multifunction Installation Testers.

Features

  • Earth resistance test
  • Type B/B+ RCD test
  • Measure True-RMS AC and DC voltage and frequency
  • Loop and line resistance test
Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
INSTALLATION TESTER FLUKE 1664 ITDK-PTi120 KIT
Order No.:
 27K3040
Manufacturer:
 Fluke
Manufacturer SKU:
 1664 ITDK-PTI120
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,606.10 € *
1 pcs.
2,606.10 €
CAT III 500 V, CAT IV 300 V
installation tester
AA
IP40
FLUKE FLK-1664FC DE + BEHA-AMPROBE EV-520-D
Order No.:
 27K0889
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 1664 DE-EV KIT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,023.79 € *
1 pcs.
3,023.79 €
VDE tester