FLUKE-729 30G FC | Fluke

Fluke Pressure calibrator, FLUKE-729 30G FC, 4856907

Order No.: 27K0678
EAN: 4099891465780
MPN:
FLUKE-729 30G FC
4856907
Series: FLUKE 729
Fluke
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
14,556.08 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14,556.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14,556.08 €

Pressure Calibrator, 4856907, Fluke

The Fluke 729 Automatic Pressure Calibrator is designed specifically for process engineers. It simplifies pressure calibration and delivers more accurate readings faster. Technicians know all too well that pressure calibration can be a time-consuming task. Now, thanks to a built-in electric pump that provides automatic pressure generation and regulation, the Fluke 729 Pressure Calibrator makes it easier than ever in a rugged, user-friendly, portable instrument.

Features

  • Simple process documentation using integrated test templates
  • Automatic internal fine adjustment of pressure
  • Bright color screen with display of two or three measurement parameters
Technical specifications
Resolution 12000 to 30000 psi
Version Pressure calibrator
Accuracy ±0.005 %
max. operating temperature 50 °C
measurement range 30 psi, 2 bar
min. operating temperature -10 °C
Logistics
Country of origin CN
Customs tariff number 90262040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Resolution
measurement range
Version
Accuracy
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
measurement range
Version
Accuracy
min. operating temperature
max. operating temperature
Fluke Pressure calibrator, FLUKE-729 300G FC, 4856882
Order No.:
 27K0676
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-729 300G FC
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 14,556.08 € *
1 pcs.
14,556.08 €
12000 to 300000 psi
300 psi, 20 bar
Pressure calibrator
±0.005 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-729 300G, 4856976
Order No.:
 27K0673
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-729 300G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 14,556.08 € *
1 pcs.
14,556.08 €
12000 to 300000 psi
300 psi, 20 bar
Pressure calibrator
±0.005 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-729 150G FC, 4856894
Order No.:
 27K0677
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-729 150G FC
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 14,556.08 € *
1 pcs.
14,556.08 €
12000 to 150000 psi
30 psi, 2 bar
Pressure calibrator
±0.005 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-729 30G FC, 4856907
Order No.:
 27K0678
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-729 30G FC
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 14,556.08 € *
1 pcs.
14,556.08 €
12000 to 30000 psi
30 psi, 2 bar
Pressure calibrator
±0.005 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-729 150G, 4856983
Order No.:
 27K0674
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-729 150G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 14,556.08 € *
1 pcs.
14,556.08 €
12000 to 150000 psi
30 psi, 2 bar
Pressure calibrator
±0.005 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-729 30G, 4856990
Order No.:
 27K0675
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-729 30G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 14,556.08 € *
1 pcs.
14,556.08 €
12000 to 30000 psi
30 psi, 2 bar
Pressure calibrator
±0.005 %
-10 °C
50 °C