10085018 | Fischer Elektronik

Extruded heatsink, 106 x 24 x 100 mm, black anodized

Order No.: 80B181
EAN: 4099889477054
MPN:
10085018
GP 192/160/SA
Series: GP
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
15.1844 € *
Available: 9 pcs.
Leadtime: 5 Weeks **
Total Price:
15.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1844 €

Profile heatsinks, 3U, for direct insertion in 19" rack, type Fischer GP 192.

Made of black anodized aluminum. Heatsink without perforation.

Technical specifications
Version profile heatsink
Width 24 mm
Height 100 mm
Length 106 mm
Material die-cast aluminum
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Version
Surface type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Version
Surface type
Extruded heatsink, 106 x 24 x 100 mm, black anodized
Order No.:
 80B181
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10085018
Available: 9 pcs. Leadtime: 5 Weeks **
Total Price: 15.18 € *
1 pcs.
15.1844 €
24 mm
106 mm
100 mm
die-cast aluminum
profile heatsink
black anodized
Extruded heatsink, 1000 x 100 x 24 mm, black anodized
Order No.:
 80B182
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10036178
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 147.49 € *
1 pcs.
147.4886 €
100 mm
1000 mm
24 mm
die-cast aluminum
profile heatsink
black anodized