10034958 | Fischer Elektronik
Finger shaped heatsink, 33 x 25.4 x 8 mm, 18 K/W, black anodized
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Next delivery: 183 pcs. on 2024-05-14
Leadtime: 8 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8568 €
250 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsinks with perforation, for vertical mounting, type Fischer FK.
For TO 220 and SOT 32. Made of aluminum.
Technical specifications
Version | finger shaped heatsink | |
Width | 25.4 mm | |
Suitable for | TO220, SOT32 | |
Height | 8 mm | |
Length | 33 mm | |
Material | aluminum | |
Max. heat resistance | 18 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |