10022693 | Fischer Elektronik

Extruded heatsink, 100 x 80 x 78.6 mm, 1.3 to 0.6 K/W, black anodized

Order No.: 78B110
EAN: 4099889476927
MPN:
10022693
SK 89 100 SA
Series: SK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
11.7691 € *
Available: 167 pcs.
Leadtime: 12 Weeks **
Total Price:
11.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7691 €

Profile heatsinks, type Fischer SK 89.

Made of aluminum, black anodized, non-perforated. With guide groove for cover plates or PCBs.

Technical specifications
Version profile heatsink
Width 80 mm
Height 78.6 mm
Length 100 mm
Material die-cast aluminum
Max. heat resistance 1.3 K/W
Min. heat resistance 0.6 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Material
Max. heat resistance
Width
Length
Height
Min. heat resistance
Surface type
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Material
Max. heat resistance
Width
Length
Height
Min. heat resistance
Surface type
Extruded heatsink, 100 x 80 x 78.6 mm, 1.3 to 0.6 K/W, black anodized
Order No.:
 78B150
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10022689
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 1 pcs. on 2024-05-14
Total Price: 17.36 € *
1 pcs.
17.3621 €
extruded heatsink
die-cast aluminum
1.3 K/W
80 mm
100 mm
78.6 mm
0.6 K/W
black anodized