10021354 | Fischer Elektronik

Extruded heatsink, 100 x 300 x 40 mm, 0.59 to 0.3 K/W, black anodized

Order No.: 72B992
EAN: 4099889476606
MPN:
10021354
SK 56 100 SA
Series: SK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
32.2609 € *
Available: 3 pcs.
Leadtime: 6 Weeks **
Total Price:
32.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.2609 €

Profile heatsinks, type Fischer SK 56.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Version profile heatsink
Width 300 mm
Height 40 mm
Length 100 mm
Material die-cast aluminum
Max. heat resistance 0.59 K/W
Min. heat resistance 0.3 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Max. heat resistance
Version
Width
Height
Min. heat resistance
Surface type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Max. heat resistance
Version
Width
Height
Min. heat resistance
Surface type
Extruded heatsink, 75 x 300 x 40 mm, 0.59 to 0.3 K/W, black anodized
Order No.:
 72B990
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10021350
Available: 12 pcs. Leadtime: 6 Weeks **
Total Price: 20.91 € *
1 pcs.
20.9083 €
10 pcs.
19.2423 €
75 mm
die-cast aluminum
0.59 K/W
profile heatsink
300 mm
40 mm
0.3 K/W
black anodized
Extruded heatsink, 200 x 300 x 40 mm, 0.59 to 0.3 K/W, black anodized
Order No.:
 72B996
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10021358
Available: 10 pcs. Leadtime: 6 Weeks **
Total Price: 97.72 € *
1 pcs.
97.7228 €
5 pcs.
91.8680 €
15 pcs.
88.3456 €
50 pcs.
84.4424 €
150 pcs.
80.9200 €
200 mm
die-cast aluminum
0.59 K/W
profile heatsink
300 mm
40 mm
0.3 K/W
black anodized