10020512 | Fischer Elektronik

Extruded heatsink, 1000 x 200 x 40 mm, 1.05 to 0.45 K/W, black anodized

Order No.: 72B776
EAN: 4099889476484
MPN:
10020512
SK 47 1000 SA
Series: SK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
171.7527 € *
Available: 5 pcs.
Leadtime: 6 Weeks **
Total Price:
171.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
171.7527 €

Profile heatsinks, type Fischer SK 47.

Made of black anodized aluminum, no perforation.

Technical specifications
Version profile heatsink
Width 200 mm
Height 40 mm
Length 1000 mm
Material die-cast aluminum
Max. heat resistance 1.05 K/W
Min. heat resistance 0.45 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Max. heat resistance
Version
Width
Height
Min. heat resistance
Surface type
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Max. heat resistance
Version
Width
Height
Min. heat resistance
Surface type
Extruded heatsink, 75 x 200 x 40 mm, 1.05 to 0.45 K/W, black anodized
Order No.:
 72B770
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10020499
Available: 0 pcs. Leadtime: 11 Weeks ** Next delivery: 67 pcs. on 2024-06-18
Total Price: 29.06 € *
1 pcs.
29.0598 €
10 pcs.
25.5731 €
50 pcs.
23.8357 €
150 pcs.
22.7885 €
500 pcs.
21.6342 €
75 mm
die-cast aluminum
1.05 K/W
profile heatsink
200 mm
40 mm
0.45 K/W
black anodized