10019171 | Fischer Elektronik
Extruded heatsink, 37.5 x 34.5 x 12.7 mm, 9.5 to 5.2 K/W, black anodized
Unit Price (€ / pc.)
1.3090 € *
Available: 3 pcs.
Leadtime: 1 Week **
Profile heatsinks, type Fischer SK 126.
Made of black anodized aluminum, no perforation.
Technical specifications
Version | profile heatsink | |
Width | 34.5 mm | |
Height | 12.7 mm | |
Length | 37.5 mm | |
Material | die-cast aluminum | |
Max. heat resistance | 9.5 K/W | |
Min. heat resistance | 5.2 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |