10147184 | Fischer Elektronik
Fan Motor Aggregat, 12v, 50x100,5x115, clamp fix
Unit Price (€ / pc.)
58.4409 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Fan motor aggregat, 10147184, Fischer Elektronik
Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.
Technical specifications
Width | 50 mm | |
Height | 100.5 mm | |
Type of bearing | ball bearing | |
max. operating temperature | 70 °C | |
min. operating temperature | -10 °C | |
Rated voltage | 12 V | |
Depth | 115 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145915 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |