10147145 | Fischer Elektronik

Fan Motor Aggregat, 5v, 40x80,8x170, clamp fixing

Order No.: 70B6731
EAN: 4099889488715
MPN:
10147145
Series: LAM
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
86.5368 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
86.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.5368 €

Fan motor aggregat, 10147145, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Width 40 mm
Height 80.8 mm
Type of bearing ball bearing
max. operating temperature 70 °C
min. operating temperature -10 °C
Rated voltage 5 V
Depth 170 mm
Logistics
Country of origin HU
Customs tariff number 84145915
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Rated voltage
Width
Height
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Rated voltage
Width
Height
min. operating temperature
max. operating temperature
Fan Motor Aggregat, 12v, 40x80,8x175, clamp fixing
Order No.:
 70B6733
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147146
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 91.45 € *
1 pcs.
91.4515 €
175 mm
12 V
40 mm
80.8 mm
-10 °C
70 °C
Fan Motor Aggregat, 12v, 40x80,8x125, clamp fixing
Order No.:
 70B6732
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147140
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 87.14 € *
1 pcs.
87.1437 €
125 mm
12 V
40 mm
80.8 mm
-10 °C
70 °C
Fan Motor Aggregat, 5v, 40x80,8x170, clamp fixing
Order No.:
 70B6731
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147145
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 86.54 € *
1 pcs.
86.5368 €
170 mm
5 V
40 mm
80.8 mm
-10 °C
70 °C
Fan Motor Aggregat, 5v, 40x80,8x120, clamp fixing
Order No.:
 70B6730
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147139
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 82.30 € *
1 pcs.
82.3004 €
120 mm
5 V
40 mm
80.8 mm
-10 °C
70 °C