10135092 | Fischer Elektronik

Fan Motor Aggregat, 12v, 30x60,5x110, screw fixing

Order No.: 70B6710
EAN: 4099889488555
MPN:
10135092
Series: LAM
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
48.9923 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
48.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.9923 €

Fan motor aggregat, 10135092, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Width 30 mm
Height 60.5 mm
Type of bearing ball bearing
max. operating temperature 70 °C
min. operating temperature -10 °C
Rated voltage 12 V
Depth 110 mm
Logistics
Country of origin CN
Customs tariff number 84145915
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Rated voltage
Width
Height
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Rated voltage
Width
Height
min. operating temperature
max. operating temperature
Fan Motor Aggregat, 5v, 30x60,5x85, screw fixing
Order No.:
 70B6706
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10135089
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 57.31 € *
1 pcs.
57.3104 €
85 mm
5 V
30 mm
60.5 mm
-10 °C
70 °C
Fan Motor Aggregat, 5v, 30x60,5x160, screw fixing
Order No.:
 70B6708
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10135096
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 60.20 € *
1 pcs.
60.2021 €
160 mm
5 V
30 mm
60.5 mm
-10 °C
70 °C
Fan Motor Aggregat, 12v, 30x60,5x85, screw fixing
Order No.:
 70B6709
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10135090
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 47.84 € *
1 pcs.
47.838 €
85 mm
12 V
30 mm
60.5 mm
-10 °C
70 °C
Fan Motor Aggregat, 12v, 30x60,5x160, screw fixing
Order No.:
 70B6711
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10135097
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 50.73 € *
1 pcs.
50.7297 €
160 mm
12 V
30 mm
60.5 mm
-10 °C
70 °C
Fan Motor Aggregat, 5v, 30x60,5x110, screw fixing
Order No.:
 70B6707
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10135093
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 58.49 € *
1 pcs.
58.4885 €
110 mm
5 V
30 mm
60.5 mm
-10 °C
70 °C
Fan Motor Aggregat, 12v, 30x60,5x110, screw fixing
Order No.:
 70B6710
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10135092
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 48.99 € *
1 pcs.
48.9923 €
110 mm
12 V
30 mm
60.5 mm
-10 °C
70 °C