10038742 | Fischer Elektronik

Fan Motor Aggregat, 5v, 30x30x85, clamp fixing

Order No.: 70B6701
EAN: 4099889488463
MPN:
10038742
Series: LAM
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
32.1895 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
32.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.1895 €

Fan motor aggregat, 10038742, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Width 30 mm
Height 30 mm
Type of bearing ball bearing
max. operating temperature 70 °C
min. operating temperature -10 °C
Rated voltage 5 V
Depth 85 mm
Logistics
Country of origin CN
Customs tariff number 84145915
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Rated voltage
Width
Height
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Rated voltage
Width
Height
min. operating temperature
max. operating temperature
Fan Motor Aggregat, 12v, 30x30x60, clamp fixing
Order No.:
 70B6703
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038740
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 26.56 € *
1 pcs.
26.5608 €
60 mm
12 V
30 mm
30 mm
-10 °C
70 °C
Fan Motor Aggregat, 5v, 30x30x110, clamp fixing
Order No.:
 70B6702
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038745
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 31.40 € *
1 pcs.
31.4041 €
110 mm
5 V
30 mm
30 mm
-10 °C
70 °C
Fan Motor Aggregat, 12v, 30x30x110, clamp fixing
Order No.:
 70B6705
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038746
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 35.83 € *
1 pcs.
35.8309 €
110 mm
12 V
30 mm
30 mm
-10 °C
70 °C
Fan Motor Aggregat, 12v, 30x30x85, clamp fixing
Order No.:
 70B6704
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038743
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 33.50 € *
1 pcs.
33.4985 €
85 mm
12 V
30 mm
30 mm
-10 °C
70 °C
Fan Motor Aggregat, 5v, 30x30x60, clamp fixing
Order No.:
 70B6700
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038739
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 30.12 € *
1 pcs.
30.1189 €
60 mm
5 V
30 mm
30 mm
-10 °C
70 °C
Fan Motor Aggregat, 5v, 30x30x85, clamp fixing
Order No.:
 70B6701
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038742
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 32.19 € *
1 pcs.
32.1895 €
85 mm
5 V
30 mm
30 mm
-10 °C
70 °C