10038665 | Fischer Elektronik

CPU heat sinks LAICK 17

Order No.: 82B112
EAN: 4099889489248
MPN:
10038665
LA ICK 17X17 W 12
Series: LA ICK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
39.5556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.5556 €

CPU heatsinks, type Fischer LA ICK.

Can be used as fan-supported heatsink of particularly high quality. Features: low profile, reliable operation, long useful life, low current consumption. Fan motor with double ball bearings, screw bolted to the heat sink. Current consumption: 40 mA. Heatsink: aluminum, black. Mounting: with thermally conductive adhesive or corresponding adhesive foil.

Technical specifications
Width 43.1 mm
Height 20 mm
Rated voltage 12 V
Depth 43.1 mm
Thermal resistense 1.6 K/W
Logistics
Country of origin JP
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Thermal resistense
Width
Height
Rated voltage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Thermal resistense
Width
Height
Rated voltage
CPU heat sinks LAICK 18
Order No.:
 82B114
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038671
Available: 0 pcs. Leadtime: On Request **
Total Price: 48.60 € *
1 pcs.
48.5996 €
45.7 mm
1.5 K/W
45.7 mm
20 mm
12 V
CPU heat sinks LAICK 17
Order No.:
 82B112
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038665
Available: 0 pcs. Leadtime: On Request **
Total Price: 39.56 € *
1 pcs.
39.5556 €
43.1 mm
1.6 K/W
43.1 mm
20 mm
12 V
CPU heat sinks LAICK 21
Order No.:
 82B116
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038675
Available: 0 pcs. Leadtime: On Request **
Total Price: 41.11 € *
1 pcs.
41.1145 €
53.34 mm
1.4 K/W
53.34 mm
20 mm
12 V