55.34.9.048.0040 | Finder
Relay, 4 Form C (NO/NC), 48 V (DC), 2.4 kΩ, 7 A, 250 V (AC), 55.34.9.048.0040
Plug-in relay, 55.34.9.048.0040, Finder
Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi, coil data: 48 V DC, 1 W, 2400 Ohm, lockable manual override and mechanical indication, relay protection class: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Connection | plug-in connection | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
switching current | 7 A | |
Coil voltage (DC) | 48 V | |
Coil resistance | 2.4 kΩ |
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Carton with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |