46.61.8.048.0040 | Finder
Relay, 1 Form C (NO/NC), 48 V (AC), 1350 Ω, 16 A, 440 V (AC), monostable, 46.61.8.048.0040
Unit Price (€ / pc.)
8.9607 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
10 pcs.
8.9607 €
50 pcs.
8.3895 €
100 pcs.
7.8302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 46.61.8.048.0040, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- For PCB-s
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Elevators and liſts
- Bottling plant
- Panels for electrical distribution
Technical specifications
Connection | plug-in connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 440 V | |
switching current | 16 A | |
Coil voltage (AC) | 48 V | |
Coil type | monostable | |
Coil resistance | 1350 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |