7F.02.0.000.5000 | Finder
Unit Price (€ / pc.)
55.6563 € *
Available: 1 pcs.
Leadtime: On Request **
Exhaust filter, 7F.02.0.000.5000, Finder
The size of the exhaust filter should match the size of the filter fan to achieve the best ventilation within the cabinet.
Features
- Minimum depth within enclosure
- Time-saving installation and maintenance
- Easily replaceable filter mat
Technical specifications
Version | exit filter | |
Width | 25 mm | |
Height | 320 mm | |
Length | 320 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |