14612030 | Felder
Solder wire, leaded, Sn60Pb40, Ø 2 mm, 500 g
Solid solder wire without flux S-Sn60Pb40, type Felder.
Suitable for intricate solder joints and tinning, solid, compliant with DIN EN 29453
Version | solder wire | |
Lead-free | No | |
diameter | 2 mm | |
Weight | 500 g | |
Halogen free | No | |
alloy | Sn60Pb40 | |
Melting range | 183-190 °C |
Country of origin | DE |
Customs tariff number | 80030000 |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|