F56305B250G180 | Feinmetall

Standard test pin with probe, waffle, Ø 2.02 mm, travel  6.4 mm, pitch 3.18 mm, L 33 mm, F56305B250G180

Order No.: 12H1560
EAN: 4099889467956
MPN:
F56305B250G180
Series: F563
Feinmetall
default L
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4982 €

For high mechanical loads and higher currents. Can be used in combination with probes F585 and F786. The H563 receptacle allows a variable projection height from 8.4 to 16 mm.

Maximum spring travel: 6.4 mm

Recommended spring travel: 4.2 mm

Prestress: 50 cN

Spring force at recommended spring travel: 180 cN ±20 %

Contact tolerance: ±0.1 mm

Operating temperatures: - 20 to +80 °C

Maximum continuous current: 6.0 A

Typical contact resistance: 50 mohm

Barrel: new silver, gold plated

Spring: silver-plated spring steel

Tip designs: 05 concave (cup), 06 serrated (honeycomb), 14 with 4-point crown head (self-cleaning), 18 conical shaft 30° (spear).

Type: F563.05, probe with plunger tip 05, TD 2.5 mm, copper beryllium, gold

Technical specifications
diameter 2.02 mm
Stroke 6.4 mm
Head shape waffle
Length 33 mm
Material copper beryllium
Rated current 6 A
Grid 3.18 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12H1568

Manufacturer SKU:

 H563LA

 

Available: 30 pcs. Leadtime: 1 Week **
2.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1301 €
10 pcs.
1.8802 €
100 pcs.
1.6303 €
500 pcs.
1.5113 €
1000 pcs.
1.3447 €
Variations
Material
diameter
Length
Grid
Head shape
Stroke
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs