F11105S090L085 | Feinmetall

Standard test pin with probe, inner cone, Ø 0.69 mm, travel  2.54 mm, pitch 1.27 mm, L 16.5 mm, F11105S090L085

Order No.: 11H5554
EAN: 4099889466447
MPN:
F11105S090L085
Series: F111
Feinmetall
default L
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 25 pcs.
Leadtime: 6 Weeks **
Total Price:
4.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0817 €

For use on PCBs with/without components and for SMD applications.

Projecting height: 4.0 mm

Maximum spring travel: 2.54 mm

Recommended spring travel: 2.0 mm

Prestress: 20 cN/m

Spring force at recommended spring travel: 85 cN ±20 % (type F111.18 Ll UCGold = 100 cN)

Contact tolerance: ±0.09 mm

Operating temperatures: - 20 to +80 °C

Maximum continuous current: 3.0 A

Typical contact resistance: 65 mohm

Barrel: gold-plated new silver

Spring: silver-plated spring steel

Tip designs: 01 conical shaft 90°, 03 conical shaft 60°, 05 concave (cup), 07 hexagonal (fluted star) 90°, 09 inverted hexagonal crown, 12 step form rounded head (bullet nose), 14 four-point crown head (self-cleaning), 18 conical shaft (spear) 30°, 21 four-point crown head (self-cleaning). Table index: type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance).

Table index: type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance).

Type: F111.05, probe with plunger tip 05, TD 0.9 mm, steel, long - life gold

Technical specifications
diameter 0.69 mm
Stroke 2.54 mm
Head shape inner cone
Length 16.5 mm
Material steel
Rated current 3 A
Grid 1.27 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11H5572

Manufacturer SKU:

 H111LA

 

Available: 369 pcs. Leadtime: On Request **
2.03 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0349 €
10 pcs.
1.8088 €
100 pcs.
1.5589 €
500 pcs.
1.4399 €
1000 pcs.
1.2852 €

Order No.:

 11H5570

Manufacturer SKU:

 H111CR

 

Available: 95 pcs. Leadtime: 1 Week **
1.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8207 €
10 pcs.
1.5946 €
100 pcs.
1.3923 €
500 pcs.
1.2852 €
1000 pcs.
1.1543 €
Variations
Head shape
Material
diameter
Length
Grid
Stroke
Rated current
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Head shape
Material
diameter
Length
Grid
Stroke
Rated current