1210AS-1R5J-01 | Fastron

RF choke, SMD 1210, 1.5 µH, 300 mA, 1210AS-1R5J-01

Order No.: 74D3252
EAN: 4099891560232
MPN:
1210AS-1R5J-01
Series: 1210AS
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 1210AS.

Technical specifications
Version RF choke
Design SMD 1210
Width 3 mm
DC current 300 mA
DC resistance 2.64 Ω
Quality Q Q 25
Height 2.4 mm
Inductance 1.5 µH
Length 3.8 mm
Measuring frequency 50 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
1 item in 32 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
RF choke, SMD 1210, 68 nH, 1 A, 1210AS-068J-01
Order No.:
 74D3220
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-068J-01
Available: 534 pcs. Available in 4 Days: 402 pcs. Leadtime: 1 Week **
Total Price: 3.69 € *
10 pcs.
0.3689 €
50 pcs.
0.3213 €
250 pcs.
0.2856 €
1000 pcs.
0.2570 €
2000 pcs.
0.2356 €
±5 %
68 nH
1 A
0.2 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 820 nH, 350 mA, 1210AS-R82J-01
Order No.:
 74D3246
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R82J-01
Available: 0 pcs. Available in 4 Days: 71 pcs. Leadtime: 1 Week **
Total Price: 0.40 € *
800 pcs.
0.4046 €
±5 %
820 nH
350 mA
1.93 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 33 nH, 1 A, 1210AS-033J-01
Order No.:
 74D3212
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-033J-01
Available: 0 pcs. Available in 4 Days: 601 pcs. Leadtime: 1 Week **
Total Price: 0.40 € *
800 pcs.
0.4046 €
±5 %
33 nH
1 A
0.14 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 15 nH, 1000 mA, 1210AS-015K-01
Order No.:
 79D5723
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-015K-01
Available: 0 pcs. Available in 4 Days: 200 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
15 nH
1000 mA
0.1 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 560 nH, 460 mA, 1210AS-R56J-01
Order No.:
 74D3242
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R56J-01
Available: 0 pcs. Available in 4 Days: 592 pcs. Leadtime: 1 Week **
Total Price: 0.38 € *
10 pcs.
0.3808 €
50 pcs.
0.3332 €
250 pcs.
0.2939 €
1000 pcs.
0.2654 €
2000 pcs.
0.2428 €
±5 %
560 nH
460 mA
1 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 15000 nH, 120 mA, 1210AS-150K-01
Order No.:
 79D5718
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-150K-01
Available: 0 pcs. Available in 4 Days: 103 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
15000 nH
120 mA
7 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 120 nH, 920 mA, 1210AS-R12J-01
Order No.:
 79D5705
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R12J-01
Available: 0 pcs. Available in 4 Days: 402 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±5 %
120 nH
920 mA
0.26 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 390 nH, 640 mA, 1210AS-R39J-01
Order No.:
 79D5701
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R39J-01
Available: 0 pcs. Available in 4 Days: 402 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±5 %
390 nH
640 mA
0.54 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 1500 nH, 300 mA, 1210AS-1R5K-01
Order No.:
 79D5715
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-1R5K-01
Available: 0 pcs. Available in 4 Days: 700 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
1500 nH
300 mA
2.64 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 330 nH, 680 mA, 1210AS-R33J-01
Order No.:
 74D3236
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R33J-01
Available: 0 pcs. Available in 4 Days: 600 pcs. Leadtime: 1 Week **
Total Price: 0.40 € *
800 pcs.
0.4046 €
±5 %
330 nH
680 mA
0.49 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 150 nH, 870 mA, 1210AS-R15J-01
Order No.:
 74D3228
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R15J-01
Available: 0 pcs. Available in 4 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 0.40 € *
800 pcs.
0.4046 €
±5 %
150 nH
870 mA
0.29 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 1000 nH, 330 mA, 1210AS-1R0K-01
Order No.:
 79D5717
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-1R0K-01
Available: 0 pcs. Available in 4 Days: 99 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
1000 nH
330 mA
2.16 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 220 nH, 790 mA, 1210AS-R22J-01
Order No.:
 79D5704
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R22J-01
Available: 0 pcs. Available in 4 Days: 602 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±5 %
220 nH
790 mA
0.35 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 2200 nH, 280 mA, 1210AS-2R2K-01
Order No.:
 79D5713
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-2R2K-01
Available: 0 pcs. Available in 4 Days: 102 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
2200 nH
280 mA
2.98 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 3300 nH, 250 mA, 1210AS-3R3K-01
Order No.:
 79D5711
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-3R3K-01
Available: 0 pcs. Available in 4 Days: 703 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
3300 nH
250 mA
3.66 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 10000 nH, 160 mA, 1210AS-100K-01
Order No.:
 79D5719
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-100K-01
Available: 0 pcs. Available in 4 Days: 506 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
10000 nH
160 mA
6 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 10 nH, 1 A, 1210AS-010K-01
Order No.:
 74D3200
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-010K-01
Available: 0 pcs. Available in 4 Days: 300 pcs. Leadtime: 1 Week **
Total Price: 0.40 € *
800 pcs.
0.4046 €
±10 %
10 nH
1 A
0.08 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 680 nH, 420 mA, 1210AS-R68J-01
Order No.:
 74D3244
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R68J-01
Available: 0 pcs. Available in 4 Days: 800 pcs. Leadtime: 1 Week **
Total Price: 0.40 € *
800 pcs.
0.4046 €
±5 %
680 nH
420 mA
1.15 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 6800 nH, 210 mA, 1210AS-6R8K-01
Order No.:
 79D5707
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-6R8K-01
Available: 0 pcs. Available in 4 Days: 301 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
6800 nH
210 mA
5.2 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 1200 nH, 310 mA, 1210AS-1R2K-01
Order No.:
 79D5716
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-1R2K-01
Available: 0 pcs. Available in 4 Days: 500 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
1200 nH
310 mA
2.38 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm