10032AA0137.0 | fastpoint
Spacer bolt, External/Internal Thread, M3/M3, 37 mm, polyamide
Order No.: 18H9447
EAN: 4099891767419
MPN:
10032AA0137.0
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Thread metric spacer, 10032AA0137.0, fastpoint
The 10032AA0137.0 is a thread round metric spacer that is used to separate panels and at the same time isolate and absorb the vibrations.
Technical specifications
Version | External/Internal Thread | |
External thread length | 8 mm | |
Design | round | |
Bolt length | 37 mm | |
Colour | black | |
Thread size | M3/M3 | |
Inner diameter | 6 mm | |
Internal thread length | 10 mm | |
Length | 45 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |