8137AA00AS | fastpoint
Spacer for circuit board, self-adhesive, plain, UL94 V-2, Socket: 12.5 x 12.5 mm
Order No.: 17H9628
EAN: 4099889464474
MPN:
8137AA00AS
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
PCB spacers, self-adhesive, type Fastpoint 6../8.
Snap-on mount on PCBs; PCB thickness: 1.6 mm. PCB perforation: 3.2 mm. Socket dimensions: 12.5 x 12.5 mm. Material: PA 6.6, UL94 V-2. Color: plain. Adhesive tape: 0.9 mm PE foam substrate with acrylate adhesive. Inflammability: UL94 V-2.
Technical attributes (type, dimension L): 8137AA00 AS, L 9.5 mm
Technical specifications
Version | spacer | |
Hole size | 3.2 mm | |
Bolt length | 9.5 mm | |
Colour | natural | |
Material | polyamide | |
Panel thickness | 1.6 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |